- RS-artikelnummer:
- 215-3512
- Tillv. art.nr:
- SX-D6045-EFA4
- Tillverkare / varumärke:
- Omron
Tillfälligt slut i lager – restorder för leverans 2024-09-19
Lagt till varukorgen
Pris (ex. moms) Varje
203 900,00 kr
(exkl. moms)
254 875,00 kr
(inkl. moms)
Enheter | Per unit |
1 + | 203 900,00 kr |
- RS-artikelnummer:
- 215-3512
- Tillv. art.nr:
- SX-D6045-EFA4
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Omron SX series inverters are high performance vector control inverters with real time clock. They have Half Controlling Bridge technology and comes with built in filter according to C3 Class and built in fuses (From 400 kW).
IM & PM motor control
Liquid cooling drive version
12-pulse rectifier option
CE, UL, RoHS, DNV, EAC certified
Logic programmability
Pre-maintenance alarms
Liquid cooling drive version
12-pulse rectifier option
CE, UL, RoHS, DNV, EAC certified
Logic programmability
Pre-maintenance alarms
Specifikationer
Attribute | Value |
---|---|
Power Rating | 45 kW |
Phase | 3 |
Supply Voltage | 690 V ac |
Current Rating | 45 A |
For Use With | Bluetooth, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, MODBUS Slave |
Series | SX |
Field Bus Communication Type | bluetooth, MODBUS |
IP Rating | IP54 |
Output Frequency | 400Hz |
STO | No |
- RS-artikelnummer:
- 215-3512
- Tillv. art.nr:
- SX-D6045-EFA4
- Tillverkare / varumärke:
- Omron