- RS-artikelnummer:
- 716-0477
- Tillv. art.nr:
- EVB-USB3320
- Tillverkare / varumärke:
- Microchip
Denna produkt har utgått
- RS-artikelnummer:
- 716-0477
- Tillv. art.nr:
- EVB-USB3320
- Tillverkare / varumärke:
- Microchip
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Evaluation Board EVB-USB3320 USB 2.0 ULPI Transceiver
The EVB-USB3320 is a Daughter Card designed to plug into a user's test system using a T&MT connector
The card attaches to a USB link layer to create a USB Host, Device, or On-the-Go (OTG) system
The board edge connector meets the UTMI+ Low Pin Interface (ULPI) Standard requirements for the T&MT connector
The USB3320 is a Highly integrated, Full Featured Hi-Speed USB 2.0 Transceiver integrated circuit
The card attaches to a USB link layer to create a USB Host, Device, or On-the-Go (OTG) system
The board edge connector meets the UTMI+ Low Pin Interface (ULPI) Standard requirements for the T&MT connector
The USB3320 is a Highly integrated, Full Featured Hi-Speed USB 2.0 Transceiver integrated circuit
I/O Peripherals - Microchip
Specifikationer
Attribute | Value |
---|---|
Kit Classification | Daughter Board |
Featured Device | USB3320 |
Kit Name | USB Transceiver |
- RS-artikelnummer:
- 716-0477
- Tillv. art.nr:
- EVB-USB3320
- Tillverkare / varumärke:
- Microchip