- RS-artikelnummer:
- 500-027
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
601,52 kr
(exkl. moms)
751,90 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 601,52 kr |
10 - 14 | 570,91 kr |
15 + | 552,28 kr |
- RS-artikelnummer:
- 500-027
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO Noryl Project Box Enclosure
Introducing Noryl project boxes from our trusted and reliable own brand RS PRO, a range of enclosures ideal for housing electrical components that require a high temperature resistant protective case. These enclosures are manufactured using flame retardant, glass fibre reinforced Noryl (SE1 GFN2), providing excellent mechanical strength and electrical properties with a high temperature resistance. The enclosure features internal guides for installing PCB (printed circuit boards) and meets DIN 43700 standards. These enclosures are supplied with a red filter and blank natural aluminium front panels that can both be used behind the clip-on bezel, however the panels can also be fixed with screws if required.
Features and benefits
• Manufactured using flame retardant, glass fibre reinforced Noryl
• Internal guides for installing PCB
• Meets DIN 43700 standards
• High heat resistance properties
• Available in a variety of sizes
• Internal guides for installing PCB
• Meets DIN 43700 standards
• High heat resistance properties
• Available in a variety of sizes
Applications
Noryl enclosures are an excellent choice of enclosure suitable for applications that require protection against high temperatures and low moisture absorption. They are commonly used in applications such as:
• Solar frames
• Unattended power supplies (UPS)
• Electrical enclosures
• Solar frames
• Unattended power supplies (UPS)
• Electrical enclosures
Benefits of Noryl
Noryl enclosures are a high quality enclosure that features high temperature resistance, low moisture absorption and excellent dielectric strength, making it far superior to standard abs plastic enclosures used electrical applications.
What's included?
x1 Noryl enclosure
x1 red filter
x1 natural aluminium front panel
x1 clip-bezel
x2 fixing clamps
x1 red filter
x1 natural aluminium front panel
x1 clip-bezel
x2 fixing clamps
Supplied with
Red 3mm filter and blank 1.5mm natural aluminium front panel, both of which can be used behind the clip-on bezel (panel can also be fixed with screws) also supplied with fixing clamps.
Approvals
DIN 43700
Specifikationer
Attribute | Value |
---|---|
Body Material | Noryl |
External Length | 116 mm |
External Width | 72 mm |
External Height | 72 mm |
External Dimensions | 72 x 72 x 116mm |
Colour | Black |
Ventilated | No |
Carrying Handle | No |
Standards Met | RoHS |