- RS-artikelnummer:
- 187-6162
- Tillv. art.nr:
- 092.270A
- Tillverkare / varumärke:
- Laserliner
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
22 915,11 kr
(exkl. moms)
28 643,89 kr
(inkl. moms)
Enheter | Per unit |
1 + | 22 915,11 kr |
- RS-artikelnummer:
- 187-6162
- Tillv. art.nr:
- 092.270A
- Tillverkare / varumärke:
- Laserliner
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Laserliner Inspection Camera
The Laserliner 960x720pixel resolution video inspector 3Ds inspection camera is a professional system with an individually flexible camera head. This camera indicates what is behind or in objects, walls circuits or cables etc. even under worst light conditions, due to the LED-lighting. It is ideal for areas that are difficult to access because of the small measuring head. The still picture and video can be recorded for later analysis. The external monitors are operated via HDMI connection.
Features and Benefits
Sturdy, durable adjustment mechanism
High-grade, long-life flexible tungsten tubing
Waterproof camera head and cable
Replaceable camera unit
Micro USB port for charging battery
High-grade, long-life flexible tungsten tubing
Waterproof camera head and cable
Replaceable camera unit
Micro USB port for charging battery
Certifications
IP68 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifikationer
Attribute | Value |
---|---|
Probe Length | 1m |
Probe Diameter | 6mm |
Field of View | 85° |
Illumination Type | LED |
Minimum Focus Distance | 2.5cm |
Battery Type | Li-Ion |