- RS-artikelnummer:
- 830-5527
- Tillv. art.nr:
- 2CMA167136R1000 3125RU6W
- Tillverkare / varumärke:
- Amphenol Industrial
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 763,83 kr
(exkl. moms)
2 204,79 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 763,83 kr |
5 - 9 | 1 675,63 kr |
10 - 24 | 1 587,44 kr |
25 - 49 | 1 499,25 kr |
50 + | 1 411,06 kr |
- RS-artikelnummer:
- 830-5527
- Tillv. art.nr:
- 2CMA167136R1000 3125RU6W
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
ABB Tough and Safe Panel Mount Socket Outlets, IP67
ABB Tough and Safe range of panel mount socket outlet connectors available in 2P+E and 3P+E and 3P+E+N versions with 63A and 125A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating. Ideal for industrial applications, harbours, mines, food and beverage.
IP67 waterproof rating
PBT Plastic housing
Compact design
PBT Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
Specifikationer
Attribute | Value |
---|---|
Current Rating | 125A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP67 |
Series | CMA |
Colour | Red |
Cable CSA | 16 → 70mm² |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | 60°C |
- RS-artikelnummer:
- 830-5527
- Tillv. art.nr:
- 2CMA167136R1000 3125RU6W
- Tillverkare / varumärke:
- Amphenol Industrial