Legrand, P17 Tempra Pro IP66, IP67 Blue Wall Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V
- RS-artikelnummer:
- 821-2015
- Tillv. art.nr:
- 5 553 54
- Tillverkare / varumärke:
- Legrand
56 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
209,17 kr
(exkl. moms)
261,46 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 209,17 kr |
10 + | 198,67 kr |
- RS-artikelnummer:
- 821-2015
- Tillv. art.nr:
- 5 553 54
- Tillverkare / varumärke:
- Legrand
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TR
Produktdetaljer
P17 Tempra Pro Surface Mount Socket Connectors, IP67
Legrand P17 Tempra Pro surface mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2
Legrand P17 Tempra Pro Industrial Power Connectors
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | P17 Tempra Pro |
IP Rating | IP66, IP67 |
Colour | Blue |
Cable CSA | 4.0mm² |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |