- RS-artikelnummer:
- 821-1949
- Tillv. art.nr:
- 5 552 31
- Tillverkare / varumärke:
- Legrand
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
170,88 kr
(exkl. moms)
213,60 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 170,88 kr |
10 + | 162,13 kr |
- RS-artikelnummer:
- 821-1949
- Tillv. art.nr:
- 5 552 31
- Tillverkare / varumärke:
- Legrand
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TR
Produktdetaljer
P17 Tempra Pro Straight Plug Connectors, IP44
Legrand P17 Tempra Pro straight plug connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.
Standards
BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)
Legrand P17 Tempra Pro Industrial Power Connectors
Specifikationer
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
Series | P17 Tempra Pro |
IP Rating | IP44 |
Colour | Yellow |
Cable CSA | 6.0mm² |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |