Legrand, P17 Tempra Pro IP66, IP67 Blue Wall Mount 2P + E Right Angle Industrial Power Socket, Rated At 16A, 230 V
- RS-artikelnummer:
- 821-1829
- Tillv. art.nr:
- 0 568 03
- Tillverkare / varumärke:
- Legrand
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
298,44 kr
(exkl. moms)
373,05 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 298,44 kr |
10 + | 283,56 kr |
- RS-artikelnummer:
- 821-1829
- Tillv. art.nr:
- 0 568 03
- Tillverkare / varumärke:
- Legrand
Lagstiftning och ursprungsland
Produktdetaljer
P17 Tempra Pro Appliance Inlet, IP67
Legrand P17 Tempra Pro appliance inlet connector, IP67 rating with 2 or 3 pole and earth arrangement and various amperage ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2
Legrand P17 Tempra Pro Industrial Power Connectors
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Screw |
IP Rating | IP66, IP67 |
Series | P17 Tempra Pro |
Colour | Blue |
Cable CSA | 4.0mm² |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |