Eaton, GHG IP54, IP66 Black Wall Mount 3P + N + E Heavy Duty Power Connector Socket, Rated At 32A, 415 V
- RS-artikelnummer:
- 811-0717
- Tillv. art.nr:
- GHG 5124506R0001
- Tillverkare / varumärke:
- Eaton
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
6 589,71 kr
(exkl. moms)
8 237,14 kr
(inkl. moms)
Enheter | Per unit |
1 + | 6 589,71 kr |
- RS-artikelnummer:
- 811-0717
- Tillv. art.nr:
- GHG 5124506R0001
- Tillverkare / varumärke:
- Eaton
Lagstiftning och ursprungsland
Produktdetaljer
Eaton CEAG Explosion Protected Plug and Socket System
Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Features & Benefits
• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
Note
Cable entry sizes for 16A versions: 8-17mm2, 32A 17-28mm2, terminal capacity: 16A 1-4mm2, 32A 4-10mm2
Approvals
BS4343; IEC309; Eex de IIC T6; ATEX; PTB ATEC 1039
Eaton CEAG Crouse-Hinds Wall-Mount Heavy-Duty Power Connector Socket, 32A Current, 5 Poles - GHG 5124506R0001
Looking for a durable power connector socket for high-voltage industrial equipment? Opt for this heavy-duty socket from Eaton CEAG Crouse-Hinds. It's specifically designed to ensure safe current transmissions in hazardous locations. A voltage rating of up to 415V AC and a current rating of 32A make it a good choice for use with powerful electrical systems. Thanks to its broad operating temperature range of -20°C to +40°C, the unit can withstand both hot and cold environments. Use this socket to plug in heavy-duty machines in hazardous areas like gas plants and mines.
Screw termination for a secure, vibration-resistant electrical connection
Glass fibre-reinforced polyester body for resistance to impact and wear
Designed for wall mounting for simple and secure installation
IP66 (ingress protection) rating for protection against dust and high-pressure water jets
Glass fibre-reinforced polyester body for resistance to impact and wear
Designed for wall mounting for simple and secure installation
IP66 (ingress protection) rating for protection against dust and high-pressure water jets
How many poles does this socket have?
This socket has five poles or ports that correspond to the number of pins in a compatible plug. This typically includes a port for the earth pin, which helps ground excess current to prevent damage to your machinery.
Note
Eaton formerly known as CEAG
Specifikationer
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP54, IP66 |
Series | GHG |
Colour | Black |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -20°C |