- RS-artikelnummer:
- 760-9033
- Tillv. art.nr:
- 422.3266
- Tillverkare / varumärke:
- Scame
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
219,35 kr
(exkl. moms)
274,19 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 219,35 kr |
10 + | 208,63 kr |
- RS-artikelnummer:
- 760-9033
- Tillv. art.nr:
- 422.3266
- Tillverkare / varumärke:
- Scame
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Panel Sockets - Straight
These RS brand straight socket outlets are panel mounted and rated IP44 (Splash Proof.) The socket covers and a sturdy mounting flange ensure these sockets are well suited to industrial applications.
The outlets are available rated at either 16A or 32A and 110V or 230V.
The outlets are available rated at either 16A or 32A and 110V or 230V.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Colour | Red |