- RS-artikelnummer:
- 492-6085
- Tillv. art.nr:
- 1955
- Tillverkare / varumärke:
- MENNEKES
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
967,61 kr
(exkl. moms)
1 209,51 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 967,61 kr |
5 + | 919,36 kr |
- RS-artikelnummer:
- 492-6085
- Tillv. art.nr:
- 1955
- Tillverkare / varumärke:
- MENNEKES
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Angled Receptacle
Internal fixing, one cable entry at top and two blind cable entries (can be cut out) at bottom. Lower part of enclosure base can be turned 180°.
Mennekes Low Voltage
High quality, high performance yet competitively priced industrial plugs and sockets having a rated voltage of 20-25V a.c. 50-60Hz and a current rating of 16A. Conforming to the requirements of EN60309-2:1992/BS4343:1992 for use with power tools and portable hand lamps where operating conditions demand that extra low voltage operated equipment is used.,All accessories are load breaking and manufactured from polyamide with excellent insulating properties and resistant to petrol, oil and sea water.,Specifiers can easily discriminate between low voltages using the prescribed range of minor keyways.,Where it is thought necessary to run a safety earth conductor care must be taken to ensure that all low voltage accessories in the industrial unit are wired in accordance to house specification.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P |
Voltage Rating | 20 → 25 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Screw Terminal |
IP Rating | IP44 |
Cable CSA | 4 → 10mm² |
Colour | Purple |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Low Voltage | Yes |
- RS-artikelnummer:
- 492-6085
- Tillv. art.nr:
- 1955
- Tillverkare / varumärke:
- MENNEKES