Amphenol Audio, HPT IP65 Black Cable Mount 3P Power Connector Plug, Rated At 16A, 250 V No
- RS-artikelnummer:
- 261-7944
- Tillv. art.nr:
- HPT-3-M
- Tillverkare / varumärke:
- Amphenol Audio
29 I lager för avsändande samma dag
Pris (ex. moms) Var (i en låda med 50)
127,315 kr
(exkl. moms)
159,144 kr
(inkl. moms)
Enheter | Per enhet | Per Box* |
---|---|---|
50 - 50 | 127,315 kr | 6 365,75 kr |
100 - 200 | 121,586 kr | 6 079,30 kr |
250 - 450 | 115,731 kr | 5 786,55 kr |
500 - 950 | 111,146 kr | 5 557,30 kr |
1000 + | 107,072 kr | 5 353,60 kr |
- RS-artikelnummer:
- 261-7944
- Tillv. art.nr:
- HPT-3-M
- Tillverkare / varumärke:
- Amphenol Audio
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Amphenol Audio HPT series power connectors are suitable for AC power supply where a durable latch locking connector is required. These connectors can be connected or disconnected under load and are IP65 rated.
Quick release, vibration resistant latch lock
2+PE contact layout
UL498 and VDE certified
Industry standard mating
2+PE contact layout
UL498 and VDE certified
Industry standard mating
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP65 |
Series | HPT |
Colour | Black |
Phase Inverter | No |