- RS-artikelnummer:
- 230-2173
- Tillv. art.nr:
- 5UB1467
- Tillverkare / varumärke:
- Siemens
Tillfälligt slut i lager – restorder för leverans 2024-05-27
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
129,53 kr
(exkl. moms)
161,91 kr
(inkl. moms)
Enheter | Per unit |
1 + | 129,53 kr |
- RS-artikelnummer:
- 230-2173
- Tillv. art.nr:
- 5UB1467
- Tillverkare / varumärke:
- Siemens
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Siemens Schuko Socket, Grey, Thermoplastic Construction - DELTA Series - 5UB1467
Energise your space with this Siemens socket. Tailored for Schuko plugs, which are widely used in Europe, it comes with a standard 250V voltage. Thanks to a current rating of 10 to 16A, it's a safe option to power anything from household gadgets to heavy-duty machinery. An IP20 rating means it's touch-proof and suitable for indoor settings that stay dry. As a bonus, the flush mount design with sleek silver plate and grey thermoplastic housing means it slots seamlessly into any environment.
Features & Benefits
• Widely compatible with equipment from Germany, France, Austria and other European countries
• Screwless connections mean getting connected is a breeze
• Halogen-free, making it a safe option for use in busy areas
• Screwless connections mean getting connected is a breeze
• Halogen-free, making it a safe option for use in busy areas
What safety features does a Schuko plug have?
Schuko plugs have several safety features. They include grounding pins to prevent electric shocks and ensure electrical integrity. The grounding pin connects before the power pins, preventing accidental contact with live circuits. This design also prevents loose connections and maintains a secure fit, reducing the risk of electrical faults and fire hazards and helping make European systems safe.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Voltage Rating | 250 V |
Mounting Type | Screw |
IP Rating | IP20 |
Series | DELTA |
Colour | Silver |
- RS-artikelnummer:
- 230-2173
- Tillv. art.nr:
- 5UB1467
- Tillverkare / varumärke:
- Siemens