- RS-artikelnummer:
- 230-2171
- Tillv. art.nr:
- 5UB1404
- Tillverkare / varumärke:
- Siemens
Tillfälligt slut i lager – restorder för leverans 2024-06-03
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
171,54 kr
(exkl. moms)
214,42 kr
(inkl. moms)
Enheter | Per unit |
1 + | 171,54 kr |
- RS-artikelnummer:
- 230-2171
- Tillv. art.nr:
- 5UB1404
- Tillverkare / varumärke:
- Siemens
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Siemens Schuko Socket, Screwless Connection, Spring Flap Cover - DELTA Series - 5UB1404
Get plugged in with this Schuko socket from Siemens. It has a voltage rating of 250V, making it ideal for use with the European mains supply. The current rating of 10 to 16A means it's versatile, so you can power a wide range of things from household appliances to air conditioning units and heavy-duty industrial equipment. It's fitted with a spring flap cover to protect the socket from dust, dirt and debris and guard against accidental contact with the live circuit.
Features & Benefits
• Screwless connections can be made quickly and easily without tools
• IP20 rating means it's touch-proof and suitable for indoor use in generally dry and clean areas
• White colour for a smart and widely compatible finish
• Flush mounting for an inobtrusive design
• IP20 rating means it's touch-proof and suitable for indoor use in generally dry and clean areas
• White colour for a smart and widely compatible finish
• Flush mounting for an inobtrusive design
How does a screwless connection to a plug socket work?
Screwless connection plug sockets simplify installation by using innovative mechanisms, often involving clamps to secure wires. All you need to do is insert the exposed wire ends into the terminals, and the mechanism clamps down, making a secure electrical connection. This design speeds up installation and reduces the risk of over-tightening or loosening screws over time, giving you a reliable and maintenance-free electrical connection.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Voltage Rating | 250 V |
Mounting Type | Screw |
IP Rating | IP20 |
Series | DELTA |
Colour | White |
- RS-artikelnummer:
- 230-2171
- Tillv. art.nr:
- 5UB1404
- Tillverkare / varumärke:
- Siemens