Hirschmann, ST IP54 Grey Panel Mount 5 + PE Heavy Duty Power Connector Socket, Rated At 10A, 250 V, 400 V
- RS-artikelnummer:
- 220-6109
- Tillv. art.nr:
- 932511106 STAKAP 5
- Tillverkare / varumärke:
- Hirschmann
65 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
85,88 kr
(exkl. moms)
107,35 kr
(inkl. moms)
Enheter | Per unit |
1 + | 85,88 kr |
- RS-artikelnummer:
- 220-6109
- Tillv. art.nr:
- 932511106 STAKAP 5
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Hirschmann ST Series Heavy Duty Power Connector, Straight, Panel Mount - 932511106 STAKAP 5
The Hirschmann heavy duty power connector is a reliable and robust solution for industrial applications in the automation, electronics, electrical, and mechanical industries. With a female connector design, a current rating of 10A, and featuring panel mount and industrial screw termination, this power connector ensures high performance and durability in demanding environments.
Features & Benefits
• Female connector design for easy and secure connections
• Panel mount installation for convenient setup
• Industrial screw termination for reliable connectivity
• High voltage rating of 250V/400V for versatile applications
• Panel mount installation for convenient setup
• Industrial screw termination for reliable connectivity
• High voltage rating of 250V/400V for versatile applications
Applications
• Ideal for automation equipment in industrial settings
• Suitable for electronics devices requiring a high voltage power source
• Perfect for panel mount installations in electrical control panels
• Used in mechanical systems for connecting power sources
• Reliable solution for industrial electrical sockets
• Suitable for electronics devices requiring a high voltage power source
• Perfect for panel mount installations in electrical control panels
• Used in mechanical systems for connecting power sources
• Reliable solution for industrial electrical sockets
Can it handle high voltage applications?
Yes, the Hirschmann heavy duty Power connector has a high voltage rating of 250V/400V, making it suitable for various high voltage applications.
Will it provide a secure connection in industrial environments?
Yes, the female connector design and industrial screw termination ensure a reliable and secure connection in demanding industrial settings.
Can it withstand harsh environmental conditions?
The connector is designed to withstand a temperature range of -30°C to +90°C, making it suitable for use in a wide range of environments.
How many contacts does the connector have?
The Hirschmann heavy duty Power connector features 5 contacts plus PE, providing ample connectivity options for various applications.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 5 + PE |
Voltage Rating | 250 V, 400 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | ST |
IP Rating | IP54 |
Cable CSA | 0.25 → 1mm² |
Colour | Grey |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
- RS-artikelnummer:
- 220-6109
- Tillv. art.nr:
- 932511106 STAKAP 5
- Tillverkare / varumärke:
- Hirschmann