Hirschmann, CA IP66, IP67 Black Screw 3 + PE Angled Industrial Power Plug, Rated At 10A, 230 V, 400 V
- RS-artikelnummer:
- 197-2815
- Tillv. art.nr:
- 934128100 CA 3 W LS
- Tillverkare / varumärke:
- Hirschmann
538 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
94,41 kr
(exkl. moms)
118,01 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 94,41 kr |
10 - 49 | 92,66 kr |
50 + | 89,71 kr |
- RS-artikelnummer:
- 197-2815
- Tillv. art.nr:
- 934128100 CA 3 W LS
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Belden CA series, circular field attachable angled male power connector has 4-pin (3+PE) contacts and integrated strain relief.
Operating temperature range -40°C to +90°C
Design standard is DIN EN 61984 (VDE 0627)
Contact base material is CuZn
Contact bearer material is polyamide 66 GF
Design standard is DIN EN 61984 (VDE 0627)
Contact base material is CuZn
Contact bearer material is polyamide 66 GF
Specifikationer
Attribute | Value |
---|---|
Current Rating | 10 A, 16A |
Plug/Socket | Plug |
Pole Format | 3 + PE |
Voltage Rating | 230 V, 400 V |
Mounting Type | Screw |
Gender | Male |
Body Orientation | Angled |
Termination Method | Screw |
IP Rating | IP66, IP67 |
Series | CA |
Cable CSA | 0.5 → 2.5mm² |
Colour | Black |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 197-2815
- Tillv. art.nr:
- 934128100 CA 3 W LS
- Tillverkare / varumärke:
- Hirschmann