Radiall, SPPC-HK IP2X, IP67 Brown Cable Mount 1P Industrial Power Socket, Rated At 400A, 1.25 kV,With Phase Inverter
- RS-artikelnummer:
- 177-4852
- Tillv. art.nr:
- SPPC-HK-LS-L1-BR-C-120-OS
- Tillverkare / varumärke:
- Radiall
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
392,68 kr
(exkl. moms)
490,85 kr
(inkl. moms)
Enheter | Per unit |
1 + | 392,68 kr |
- RS-artikelnummer:
- 177-4852
- Tillv. art.nr:
- SPPC-HK-LS-L1-BR-C-120-OS
- Tillverkare / varumärke:
- Radiall
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
HLock series offers new opportunities of using the electrical connection even in applications where in the past this was not possible due to low cost requirements and without renouncing to a complete range of features concerning robustness, reliability and safety.
Power distribution
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
Specifikationer
Attribute | Value |
---|---|
Current Rating | 400A |
Plug/Socket | Socket |
Pole Format | 1P |
Voltage Rating | 1.25 kV |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Crimp |
Series | SPPC-HK |
IP Rating | IP2X, IP67 |
Cable CSA | 95 → 120mm² |
Colour | Brown |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -30°C |
Phase Inverter | Yes |
- RS-artikelnummer:
- 177-4852
- Tillv. art.nr:
- SPPC-HK-LS-L1-BR-C-120-OS
- Tillverkare / varumärke:
- Radiall