- RS-artikelnummer:
- 136-5678
- Tillv. art.nr:
- 11912
- Tillverkare / varumärke:
- Bals
9 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
194,51 kr
(exkl. moms)
243,14 kr
(inkl. moms)
Enheter | Per unit |
1 + | 194,51 kr |
- RS-artikelnummer:
- 136-5678
- Tillv. art.nr:
- 11912
- Tillverkare / varumärke:
- Bals
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Bals Quick Connect Surface Mounting Socket Outlet
Bals surface mount socket outlets with Quick-Connect screwless connection. The surface mount sockets offer IP44 protection in a robust housing design.
The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.
Features and Benefits
Surface mount
Quick-Connect screwless connection
VDE tested
IP44 rated
Bals Industrial Connectors
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Quick Connect |
IP Rating | IP44 |
Cable CSA | 4.0mm² |
Colour | Yellow |