- RS-artikelnummer:
- 135-8573
- Tillv. art.nr:
- 2CMA102030R1000 232EC4
- Tillverkare / varumärke:
- ABB
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
275,34 kr
(exkl. moms)
344,18 kr
(inkl. moms)
Enheter | Per unit |
1 + | 275,34 kr |
- RS-artikelnummer:
- 135-8573
- Tillv. art.nr:
- 2CMA102030R1000 232EC4
- Tillverkare / varumärke:
- ABB
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
ABB Easy and Safe IP44 Splashproof Connectors
ABB Easy and Safe range of connectors available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete with a hanging hook.These ergonomically designed connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.
IP44 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
Standards
IEC 60 309-1, -2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Series | Easy & Safe |
Colour | Yellow |
Cable CSA | 2.5 → 6mm² |