Amphenol Industrial, Easy & Safe IP67 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 16A, 415 V
- RS-artikelnummer:
- 135-8570
- Tillv. art.nr:
- 2CMA101183R1000 416EBS6W
- Tillverkare / varumärke:
- Amphenol Industrial
2 I lager för avsändande samma dag
Pris (ex. moms) Varje
882,45 kr
(exkl. moms)
1 103,06 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 882,45 kr |
5 - 9 | 838,30 kr |
10 - 24 | 794,25 kr |
25 - 49 | 750,11 kr |
50 + | 705,96 kr |
- RS-artikelnummer:
- 135-8570
- Tillv. art.nr:
- 2CMA101183R1000 416EBS6W
- Tillverkare / varumärke:
- Amphenol Industrial
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
ABB Easy and Safe Appliance Inlets, IP67
ABB Easy and Safe range of appliance inlets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self-cleaning and calibrated to maintain accurate contact pressure over time. Flexible membrane and threaded inserts (16A M20, 32A M25) and rear knock outs. Ideal for light industrial applications, constructions sites, farms etc.
Features and Benefits
IP67 rated
PA6 Plastic housing
Compact design
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP67 |
Colour | Red |
Cable CSA | 1 → 2.5mm² |
- RS-artikelnummer:
- 135-8570
- Tillv. art.nr:
- 2CMA101183R1000 416EBS6W
- Tillverkare / varumärke:
- Amphenol Industrial