- RS-artikelnummer:
- 125-4474
- Tillv. art.nr:
- 240.6397T
- Tillverkare / varumärke:
- Scame
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 508,52 kr
(exkl. moms)
1 885,65 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 508,52 kr |
- RS-artikelnummer:
- 125-4474
- Tillv. art.nr:
- 240.6397T
- Tillverkare / varumärke:
- Scame
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Appliance Inlets
Scame panel mounted appliance inlets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 (Splash Proof,) the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Red |
- RS-artikelnummer:
- 125-4474
- Tillv. art.nr:
- 240.6397T
- Tillverkare / varumärke:
- Scame