- RS-artikelnummer:
- 125-4380
- Tillv. art.nr:
- 518.12550T
- Tillverkare / varumärke:
- Scame
Tillfälligt slut i lager – restorder för leverans 2024-06-04
Lagt till varukorgen
Pris (ex. moms) Varje
2 286,68 kr
(exkl. moms)
2 858,35 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 286,68 kr |
- RS-artikelnummer:
- 125-4380
- Tillv. art.nr:
- 518.12550T
- Tillverkare / varumärke:
- Scame
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Surface Mount Sockets
Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.
Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 125A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Yellow |