- RS-artikelnummer:
- 479-207
- Tillv. art.nr:
- 0 520 43
- Tillverkare / varumärke:
- Legrand
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
439,35 kr
(exkl. moms)
549,19 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 439,35 kr |
5 + | 417,36 kr |
- RS-artikelnummer:
- 479-207
- Tillv. art.nr:
- 0 520 43
- Tillverkare / varumärke:
- Legrand
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Plastic straight plugs and sockets
Male plugs and female sockets for hostile and industrial environments.
Hypra series plastic version is fully compatible with the rubber versions.
The 16 A model is equipped with an ISO M25 cable gland, and the 32 A model is equipped with an ISO M32 cable gland.
Hypra series plastic version is fully compatible with the rubber versions.
The 16 A model is equipped with an ISO M25 cable gland, and the 32 A model is equipped with an ISO M32 cable gland.
Standards
IEC 60309-1 / 60309-2 and EN 60309-1 / 60309-2
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP44 |
Series | HYPRA |
Colour | Blue |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50 |