- RS-artikelnummer:
- 464-621
- Tillv. art.nr:
- SNPF-S-TP-GN
- Tillverkare / varumärke:
- ITT Cannon
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
607,28 kr
(exkl. moms)
759,10 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 607,28 kr |
10 - 24 | 546,56 kr |
25 + | 491,86 kr |
- RS-artikelnummer:
- 464-621
- Tillv. art.nr:
- SNPF-S-TP-GN
- Tillverkare / varumärke:
- ITT Cannon
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Panel Female
Veam Snaplock
A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles
Locked against accidental disconnection whilst allowing quick release of the cable connectors
Insulators are colour coded and made from high impact UL94-V0 material
Sprung locking mechanism on the male housing
Insulators are colour coded and made from high impact UL94-V0 material
Sprung locking mechanism on the male housing
Specifikationer
Attribute | Value |
---|---|
Current Rating | 250A |
Plug/Socket | Socket |
Pole Format | 1P |
Voltage Rating | 1.0 kV |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Threaded Stud |
Series | Veam Snaplock |
IP Rating | IP67 |
Colour | Green |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -30 |
- RS-artikelnummer:
- 464-621
- Tillv. art.nr:
- SNPF-S-TP-GN
- Tillverkare / varumärke:
- ITT Cannon