- RS-artikelnummer:
- 410-309
- Tillv. art.nr:
- 247.1697
- Tillverkare / varumärke:
- Scame
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
275,03 kr
(exkl. moms)
343,79 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 275,03 kr |
10 + | 261,25 kr |
- RS-artikelnummer:
- 410-309
- Tillv. art.nr:
- 247.1697
- Tillverkare / varumärke:
- Scame
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Appliance Inlets
Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Right Angle |
IP Rating | IP66, IP67 |
Colour | Red |