- RS-artikelnummer:
- 287-973
- Tillv. art.nr:
- NPDFT-1-BN-L-T6
- Tillverkare / varumärke:
- ITT Cannon
6 I lager för avsändande samma dag
Pris (ex. moms) Varje
1 021,58 kr
(exkl. moms)
1 276,98 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 021,58 kr |
- RS-artikelnummer:
- 287-973
- Tillv. art.nr:
- NPDFT-1-BN-L-T6
- Tillverkare / varumärke:
- ITT Cannon
Lagstiftning och ursprungsland
Produktdetaljer
Panel Drain Connectors 660A
ITT VEAM PowerLock panel drain connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard wearing power connector.ITT VEAM PowerLock panel drain connectors are single pole connectors that accept line source connectors of the same colour coding as part of the power supply daisy chain.
Supplied with female contact.
Rigid IP2Xspring loaded finger proof nose
O Ring to guarantee IP67 when mated
Rigid IP2Xspring loaded finger proof nose
O Ring to guarantee IP67 when mated
Note
Never attempt to uncouple a connector when under load. 400 and 600 amp connectors are interconnectable, which is not advisable in a power network, caution must be applied when building a network to ensure the power handling capabilities of connectors are not exceeded.
Approvals
IP67, UL94-V0, IP2X
Veam Powerlock
The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 660A |
Plug/Socket | Socket |
Voltage Rating | 1.0 kV |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Series | Veam Powerlock |
Colour | Brown |
Minimum Operating Temperature | -30 |
Maximum Operating Temperature | +125°C |