Phoenix Contact Circular Connector, 4 + 4 + 4 + E Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SH Series
- RS-artikelnummer:
- 907-5763
- Tillv. art.nr:
- 1621517
- Tillverkare / varumärke:
- Phoenix Contact
6 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
883,26 kr
(exkl. moms)
1 104,08 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 883,26 kr |
5 - 24 | 828,50 kr |
25 - 49 | 779,04 kr |
50 + | 662,45 kr |
- RS-artikelnummer:
- 907-5763
- Tillv. art.nr:
- 1621517
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
M23 SPEEDCON Connector Cable, 4+4+4+PE
From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and CAT5 data transmission.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.
Features and Benefits:
• Contacts: 4 Signal, 4 CAT5 Data and 4 Power + PE
• 0.8mm Data connection
• SPEEDCON locking for fast, secure and simplified connections
• N Coding
• Nominal Current per power contact at 25°C: 30 A
• Nominal Voltage for power contact: 630 V ac
• Ideal for when space saving is a concern
• Ideal for intelligent devices that require power, signal and data.
• Contacts: 4 Signal, 4 CAT5 Data and 4 Power + PE
• 0.8mm Data connection
• SPEEDCON locking for fast, secure and simplified connections
• N Coding
• Nominal Current per power contact at 25°C: 30 A
• Nominal Voltage for power contact: 630 V ac
• Ideal for when space saving is a concern
• Ideal for intelligent devices that require power, signal and data.
Phoenix Contact Connector, Female Contact, 30A Current Rating - SH-8ESC58A8LDLS - 1621517
This circular female connector from Phoenix Contact is a handy all-rounder, as it transmits data, signals and power from one compact unit. It has a fast data transfer rate of 100Mbps and a high power capacity of 30A, so it's ready to tackle demanding networks.
You can rely on the socket for longevity, as it comes in a robust metal housing that resists impacts and abrasion. The SPEEDCON locking system means assembly is done in a snap – all it takes is half a turn to make a secure connection. As you can conveniently connect and disconnect it up to 100 times, this is an option you can use time and again.
This connector is a popular choice in plant, controller and electrical device engineering applicaiton. Its crimp contacts create an air-tight and durable connection with wires, making it suitable for use in harsh settings.
You can rely on the socket for longevity, as it comes in a robust metal housing that resists impacts and abrasion. The SPEEDCON locking system means assembly is done in a snap – all it takes is half a turn to make a secure connection. As you can conveniently connect and disconnect it up to 100 times, this is an option you can use time and again.
This connector is a popular choice in plant, controller and electrical device engineering applicaiton. Its crimp contacts create an air-tight and durable connection with wires, making it suitable for use in harsh settings.
Features & Benefits
Meets IEC 61984 electrical safety standards for protection against shocks
Operating temperature range between -40°C and +130°C, for use in extreme environments
IP67 rating indicates it's dust-tight and protected against immersion in up to 1m of water
Operating temperature range between -40°C and +130°C, for use in extreme environments
IP67 rating indicates it's dust-tight and protected against immersion in up to 1m of water
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 + 4 + 4 + E |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 30.0A |
Body Orientation | Straight |
Series | SH |
Voltage Rating | 630.0 V |
Coding | A |
Shell Size | 28.2 |
Mating Type | SPEEDCON |
Housing Material | Zinc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +115°C |
- RS-artikelnummer:
- 907-5763
- Tillv. art.nr:
- 1621517
- Tillverkare / varumärke:
- Phoenix Contact