- RS-artikelnummer:
- 839-8538
- Tillv. art.nr:
- BS 8181-0
- Tillverkare / varumärke:
- Turck
38 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
509,37 kr
(exkl. moms)
636,71 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 509,37 kr |
5 + | 495,36 kr |
- RS-artikelnummer:
- 839-8538
- Tillv. art.nr:
- BS 8181-0
- Tillverkare / varumärke:
- Turck
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Turck Eurofast Connectors
Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.
Straight or Right Angle
Brass
IP67/68 Rated
Cable or PCB Mount
Brass
IP67/68 Rated
Cable or PCB Mount
Turck Circular Connector, Straight Orientation, Threaded - BS Series - BS 8181-0
Link up your sensors with this M12 circular connector from Turck. Threaded mating means you can quickly screw it in to make a connection that won't shake loose. It's a cable mounting type for flexible installation. The unit's nylon housing stands up to corrosion to give a long service life. A wide operating temperature range of -40°C to +85°C makes it suitable for use in challenging industrial environments. Its eight contacts enable you to transmit data via multiple streams, making it a top-notch option for data-intensive applications such as networking.
Features & Benefits
• Gold-plated brass contacts ensure excellent conductivity to transmit high-quality signals
• IP67 rating means the unit is dust-tight and waterproof
• Straight orientation minimises mechanical strain on your cable assembly
• Screw terminals help you wire it in quickly and securely
• Hex-shaped housing allows you to tighten and loosen it with a spanner
• IP67 rating means the unit is dust-tight and waterproof
• Straight orientation minimises mechanical strain on your cable assembly
• Screw terminals help you wire it in quickly and securely
• Hex-shaped housing allows you to tighten and loosen it with a spanner
Applications
• Factory automation
• Food and beverage sector
• Robotics systems
• Food and beverage sector
• Robotics systems
What's the biggest cable I can use with this connector?
This connector accepts cables sized up to 8mm in diameter, making it widely compatible with commonly used industrial wiring.
Turck Minifast Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | BS |
Coding | A |
Voltage Rating | 60.0 V , 75.0 V |
Mating Type | Threaded |
Housing Material | Plastic |
Contact Plating | Nickel |
Outer Diameter | 19.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |