- RS-artikelnummer:
- 839-8374
- Tillv. art.nr:
- B 8251-0/PG9/LABEL
- Tillverkare / varumärke:
- Turck
Tillfälligt slut i lager – restorder för leverans 2025-02-11
Lagt till varukorgen
Pris (ex. moms) Varje
589,12 kr
(exkl. moms)
736,40 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 589,12 kr |
5 - 24 | 571,40 kr |
25 + | 554,33 kr |
- RS-artikelnummer:
- 839-8374
- Tillv. art.nr:
- B 8251-0/PG9/LABEL
- Tillverkare / varumärke:
- Turck
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Turck Eurofast Connectors
Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.
Straight or Right Angle
Brass
IP67/68 Rated
Cable or PCB Mount
Brass
IP67/68 Rated
Cable or PCB Mount
Turck Minifast Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | B |
Voltage Rating | 60 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |