Murrelektronik Circular Connector, 2 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series
- RS-artikelnummer:
- 827-2840
- Tillv. art.nr:
- 7000-14225-0000000
- Tillverkare / varumärke:
- Murrelektronik Limited
2 I lager för avsändande samma dag
Pris (ex. moms) Varje
562,93 kr
(exkl. moms)
703,66 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 562,93 kr |
5 + | 534,76 kr |
- RS-artikelnummer:
- 827-2840
- Tillv. art.nr:
- 7000-14225-0000000
- Tillverkare / varumärke:
- Murrelektronik Limited
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
MOSA M12 Field-Wireable IDC Cable Connectors, B and D Coded, Shielded
MOSA series M12 field-wireable cable mount connectors from Murr Elektronik, offered in male and female 2 way B coded or 4 way CAT5, D coded variants.These M12 connectors feature IDC terminals allowing in the field construction and repair are fully shielded and are IP67 rated once mated.
Operating voltage 32 Vac/dc (B coded), 50 Vac/dc (D coded)
Operating current 4A Max.
IP67 once mated
Operating temperature range -40 to + 85 °C
Connections cross section 0.25-0.34mm2
Operating current 4A Max.
IP67 once mated
Operating temperature range -40 to + 85 °C
Connections cross section 0.25-0.34mm2
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | IDC |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 7000 |
Voltage Rating | 32.0 V |
Coding | B |
Mating Type | Plug-In |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |