- RS-artikelnummer:
- 807-2848
- Tillv. art.nr:
- 99-5609-210-04
- Tillverkare / varumärke:
- binder
61 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
284,11 kr
(exkl. moms)
355,14 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 284,11 kr |
50 - 99 | 246,92 kr |
100 - 249 | 222,19 kr |
250 - 499 | 213,99 kr |
500 + | 206,00 kr |
- RS-artikelnummer:
- 807-2848
- Tillv. art.nr:
- 99-5609-210-04
- Tillverkare / varumärke:
- binder
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
M16 Miniature Male Cable Connector, Shielded - Series 423
M16 shielded miniature male cable connector with shielding ring and IP67 protection. This M16 shielded miniature male cable connector has a screw locking to IEC 60130-9, solder terminations and a 6 to 8mm cable outlet.
Binder 423 Series Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 6.0A |
Body Orientation | Straight |
Series | 423 |
Voltage Rating | 250 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Contact Plating | Silver |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +95°C |