Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, SACC Series
- RS-artikelnummer:
- 801-6662
- Tillv. art.nr:
- 1663129
- Tillverkare / varumärke:
- Phoenix Contact
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
278,42 kr
(exkl. moms)
348,02 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 278,42 kr |
5 - 24 | 270,07 kr |
25 + | 259,21 kr |
- RS-artikelnummer:
- 801-6662
- Tillv. art.nr:
- 1663129
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Phoenix Contact SACC Angled Connector A Coded
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
Various thread forms available, including M8 & M12 x 1mm
Zinc die-cast nickel-plated construction
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Various thread forms available, including M8 & M12 x 1mm
Zinc die-cast nickel-plated construction
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | SACC |
Body Orientation | Right Angle |
Voltage Rating | 60 V |
Coding | A |
Shell Size | 12 |
Mating Type | Screw On |
Housing Material | Thermoplastic |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 801-6662
- Tillv. art.nr:
- 1663129
- Tillverkare / varumärke:
- Phoenix Contact