Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Female, IP67, SACC Series
- RS-artikelnummer:
- 801-6527
- Tillv. art.nr:
- 1681130
- Tillverkare / varumärke:
- Phoenix Contact
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
193,46 kr
(exkl. moms)
241,82 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 193,46 kr |
5 - 24 | 187,66 kr |
25 + | 179,92 kr |
- RS-artikelnummer:
- 801-6527
- Tillv. art.nr:
- 1681130
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
Produktdetaljer
Phoenix Contact SACC Angled Connector A Coded
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
Various thread forms available, including M8 & M12 x 1mm
Zinc die-cast nickel-plated construction
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Various thread forms available, including M8 & M12 x 1mm
Zinc die-cast nickel-plated construction
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | SACC |
Voltage Rating | 250 V |
Coding | A |
Shell Size | 20 |
Mating Type | Screw On |
Housing Material | Thermoplastic |
Pole Format | 3 |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 801-6527
- Tillv. art.nr:
- 1681130
- Tillverkare / varumärke:
- Phoenix Contact