Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, IP69K, SACC
- RS-artikelnummer:
- 794-4471
- Tillv. art.nr:
- 1440135
- Tillverkare / varumärke:
- Phoenix Contact
18 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 484,27 kr
(exkl. moms)
1 855,34 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 484,27 kr |
5 + | 1 439,74 kr |
- RS-artikelnummer:
- 794-4471
- Tillv. art.nr:
- 1440135
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Phoenix Contact B-Coded M12 Shielded Connectors, Stainless Steel
Pheonix Contact 5 way B-coded M12 shielded sensor/actuator plug and socket connectors in high grade corrosion resistant stainless steel, designed to meet the requirements of applications that have demanding environments, 360 degree shielding in environments with electromagnetic interference. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 60V and with an external cable capacity of 5.5 to 8.6mm.
Features and Benefits
IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts
Phoenix Contact M12 Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP65, IP67, IP69K |
Current Rating | 4.0A |
Series | SACC |
Body Orientation | Straight |
Voltage Rating | 60 V |
Coding | B |
Mating Type | B Coded |
Shell Size | M12 |
Housing Material | Stainless Steel |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 794-4471
- Tillv. art.nr:
- 1440135
- Tillverkare / varumärke:
- Phoenix Contact