Brad from Molex Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP69K, Ultra-Lock Series
- RS-artikelnummer:
- 752-7426
- Tillv. art.nr:
- 1200850005
- Tillverkare / varumärke:
- Brad from Molex
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
171,49 kr
(exkl. moms)
214,36 kr
(inkl. moms)
Enheter | Per unit |
1 + | 171,49 kr |
- RS-artikelnummer:
- 752-7426
- Tillv. art.nr:
- 1200850005
- Tillverkare / varumärke:
- Brad from Molex
Lagstiftning och ursprungsland
Produktdetaljer
Brad® Ultra-Lock® M12 Field Attachable Connectors
Brad® Ultra-Lock® M12 female field attachable connectors that allow field termination of cables to Ultra-Lock push-to-lock connectors. These Brad® Ultra-Lock® M12 female field attachable connectors have gold plated copper alloy contacts and screw terminals that accept conductors of up to 0.75mm2.
Enable field termination of cables to Ultra-Lock push to lock connectors
Preassembled contact with screw terminals for ease of termination
Cable gland and back end housing for strain relief and IP67 protection
IP67, NEMA 6 rated
Preassembled contact with screw terminals for ease of termination
Cable gland and back end housing for strain relief and IP67 protection
IP67, NEMA 6 rated
Note
Configuration:
WA4000, WA5000: Female Straight
WA4001, WA5001: Female Right Angle
WA5006: Male Straight
WA5007: Male Right Angle
WA4000, WA5000: Female Straight
WA4001, WA5001: Female Right Angle
WA5006: Male Straight
WA5007: Male Right Angle
BRAD - M12
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP69K |
Current Rating | 4.0A |
Series | Ultra-Lock |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Push-Pull |
Housing Material | Polymer |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
Series Number | 120085 |
- RS-artikelnummer:
- 752-7426
- Tillv. art.nr:
- 1200850005
- Tillverkare / varumärke:
- Brad from Molex