Amphenol Limited Circular Connector, 7 Contacts, Panel Mount, Miniature Connector, Plug, Female, IP68, Terrapin SCE2
- RS-artikelnummer:
- 735-0778
- Tillv. art.nr:
- SCE2-B-76A06-07SN-002
- Tillverkare / varumärke:
- Amphenol Limited
Tillfälligt slut i lager – restorder för leverans 2024-09-13
Lagt till varukorgen
Pris (ex. moms) Varje
1 079,78 kr
(exkl. moms)
1 349,72 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 1 079,78 kr |
10 - 24 | 1 025,84 kr |
25 + | 971,80 kr |
- RS-artikelnummer:
- 735-0778
- Tillv. art.nr:
- SCE2-B-76A06-07SN-002
- Tillverkare / varumärke:
- Amphenol Limited
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Terrapin SCE2 Series Panel Mount Connectors, PCB Tail & Solder Bucket
Terrapin SCE2 series panel mount connectors are suitable for use with Terrapin Snatch (no mechanical locking mechanism) or Latch (coupling ring lock) receptacles. These connectors feature excellent EMC protection and are rated to IP68 when mated. Originally designed for soldier mounted connector applications such as radios and GPS units,these Terrapin connectors are also suitable for LAN Switches, USB 2.0 and unmanned ground sensors amongst others.
Black silver plated connector shell
PCB pins or solder cup
Mates with Terrapin Snatch or Latch types
Connector rated at IP68
2500+ Mating cycles
Rear mount jam nut
PCB pins or solder cup
Mates with Terrapin Snatch or Latch types
Connector rated at IP68
2500+ Mating cycles
Rear mount jam nut
Amphenol Terrapin SCE2 Series Miniature Harsh Environment Connectors
Amphenol Terrapin miniature push-pull connectors are designed for use in harsh environments and applications that demand a reliable secure connection. Terrapin push pull connectors offer excellent EMC performance and IP68 protection when mated, ideal for soldier communications equipment and other connector applications such as Gigabit Ethernet, LAN Switches, USB 2.0 and surveillance equipment. Available in Snatch or Latch connector variations, Snatch types allow for quick demating and Latch types feature a securing mechanism to prevent accidental connector demating.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 3.0A |
Series | Terrapin SCE2 |
Body Orientation | Straight |
Voltage Rating | 400 V |
Shell Size | 6 |
Mating Type | Push-Pull |
Housing Material | Brass |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 735-0778
- Tillv. art.nr:
- SCE2-B-76A06-07SN-002
- Tillverkare / varumärke:
- Amphenol Limited