binder Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP67, 720 Series
- RS-artikelnummer:
- 734-5464
- Tillv. art.nr:
- 99-9105-60-03
- Tillverkare / varumärke:
- binder
475 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
83,58 kr
(exkl. moms)
104,48 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 83,58 kr |
50 - 99 | 68,05 kr |
100 - 249 | 62,69 kr |
250 - 499 | 57,87 kr |
500 + | 55,47 kr |
- RS-artikelnummer:
- 734-5464
- Tillv. art.nr:
- 99-9105-60-03
- Tillverkare / varumärke:
- binder
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Cable Plug
Snap-in male cable connectors IP 67, series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | 720 |
Voltage Rating | 250 V |
Mating Type | Snap-In |
Shell Size | 16 |
Housing Material | Polymer |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 734-5464
- Tillv. art.nr:
- 99-9105-60-03
- Tillverkare / varumärke:
- binder