- RS-artikelnummer:
- 709-3346
- Tillv. art.nr:
- TM2310-P24
- Tillverkare / varumärke:
- Toughcon
Denna produkt har utgått
Alternativ
ITT Cannon Circular Connector, 24 Contacts, Cable Mount, Plug, Male, IP67, Trident Neptune Series
679,48 kr
Varje
RS-artikelnummer: 167-9578
- RS-artikelnummer:
- 709-3346
- Tillv. art.nr:
- TM2310-P24
- Tillverkare / varumärke:
- Toughcon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Cable Plug
The connector comprises a die-cast zinc shell with union nut and a plastic contact holder. Depending on the shell size, up to two different set-ups are possible, which differ in the number of poles and assignment of contacts. The contact support can be keyed by turning.
Material Nickel-plated zinc die-cast, PPO with GF
Temperature range -55°C to +105°C
Temperature range -55°C to +105°C
Note
Contacts must be ordered separately.
Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 24 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Series | TM |
Body Orientation | Straight |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |