- RS-artikelnummer:
- 708-0889
- Tillv. art.nr:
- EXP-0911/04/S
- Tillverkare / varumärke:
- Bulgin
65 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
722,15 kr
(exkl. moms)
902,69 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 722,15 kr |
10 - 49 | 664,38 kr |
50 - 99 | 628,27 kr |
100 + | 577,72 kr |
- RS-artikelnummer:
- 708-0889
- Tillv. art.nr:
- EXP-0911/04/S
- Tillverkare / varumärke:
- Bulgin
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TN
Produktdetaljer
Bulgin Circular Connector
The Bulgin EXP series 4-poles female circular cable connector has a socket type connection. This standard cable connector has a voltage rating of 600VAC/DC and current rating is up to 18A per contact. The connector shell is made from polyester with nickel-plated brass contacts. The threaded connector mates with cable mount plugs and receptacles with the positive lock feature and quick connect and disconnect capabilities.
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors are for use in hazardous environments. Tested for use in Zone 2 and 22, these connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68. The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment and process and control gear for use in factories and plants where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapours or combustible dust.
Plug or socket versions
EXP-O series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack, see 7081015
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors are for use in hazardous environments. Tested for use in Zone 2 and 22, these connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68. The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment and process and control gear for use in factories and plants where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapours or combustible dust.
Plug or socket versions
EXP-O series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack, see 7081015
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack
Features and Benefits
Screw termination
Straight body orientation
Easy assembly and no special tools are required
Mates with in-line flex
Operation temperature ranges between -20°C and 55°C
Positive locating keyways
Shell size is 50mm
Strain relief clamp
Water and dustproof
Straight body orientation
Easy assembly and no special tools are required
Mates with in-line flex
Operation temperature ranges between -20°C and 55°C
Positive locating keyways
Shell size is 50mm
Strain relief clamp
Water and dustproof
Applications
Electrical equipment
Industrial automation
Industrial automation
Certifications
ATEX approved
IP68 rated
UL approved
IP68 rated
UL approved
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 18.0A |
Body Orientation | Straight |
Series | EXPlora EXP |
Voltage Rating | 600.0 V |
Shell Size | 50 |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Contact Plating | Nickel |
Shielded/Unshielded | Unshielded |
Strain Relief | No |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Contact Material | Brass |