Harting Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, Harax M12 Series
- RS-artikelnummer:
- 707-3702
- Tillv. art.nr:
- 21032122400
- Tillverkare / varumärke:
- HARTING
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
244,62 kr
(exkl. moms)
305,78 kr
(inkl. moms)
Enheter | Per unit |
1 + | 244,62 kr |
- RS-artikelnummer:
- 707-3702
- Tillv. art.nr:
- 21032122400
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
HARAX® M12-L Straight Circular Connectors
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP65/67 protection
Termination cycles 10 (with same cross section)
Cable diameters: 3 pole 5.5 → 7.2 mm, 4 pole 6 → 8 mm, 5 pole 6 → 8 mm
Conductor diameter: 3 & 4 pole 1.6 → 2.0 mm (22 - 18 AWG), 5 pole 1.2 → 2.0 mm (24 - 20 AWG)
Stock Number 707-3692 has a pre-leading contact
Termination cycles 10 (with same cross section)
Cable diameters: 3 pole 5.5 → 7.2 mm, 4 pole 6 → 8 mm, 5 pole 6 → 8 mm
Conductor diameter: 3 & 4 pole 1.6 → 2.0 mm (22 - 18 AWG), 5 pole 1.2 → 2.0 mm (24 - 20 AWG)
Stock Number 707-3692 has a pre-leading contact
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | IDC |
IP Rating | IP65, IP67 |
Series | Harax M12 |
Body Orientation | Straight |
Voltage Rating | 50.0 V |
Coding | A |
- RS-artikelnummer:
- 707-3702
- Tillv. art.nr:
- 21032122400
- Tillverkare / varumärke:
- HARTING