- RS-artikelnummer:
- 706-7372
- Tillv. art.nr:
- 99-0437-24-05
- Tillverkare / varumärke:
- binder
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
186,31 kr
(exkl. moms)
232,89 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 186,31 kr |
5 - 24 | 177,34 kr |
25 - 49 | 167,93 kr |
50 + | 158,63 kr |
- RS-artikelnummer:
- 706-7372
- Tillv. art.nr:
- 99-0437-24-05
- Tillverkare / varumärke:
- binder
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
M12 male cable connector, series 713
M12 connectors are available in straight or angled versions, with an anchored cable gland to prevent strain on the cable. These light weight connectors are also available in male or female versions with screw and/or clamp termination, this allows for strong and robust connection.
Features and Benefits:
The contact surfaces are 8-poles Brass, gold plated, which inhibits oxidation and tarnishing extending the life expectancy. Termination is via a screw clamp ensuring a strong and stable connection, whilst the connector locking system is bolted. Cable out let is for cables ranging from 6.0mm to 8.0mm and is IP67 when mated.
For the housing material of this connector is PA, Polyamide. Polyamide is used in some cable connectors due to its high strength and resilience, it is also abrasion resistant resulting in durability. This makes it the ideal material for connector casing.
For the housing material of this connector is PA, Polyamide. Polyamide is used in some cable connectors due to its high strength and resilience, it is also abrasion resistant resulting in durability. This makes it the ideal material for connector casing.
Key features:
• 8 contact
• Male
• Straight version
• Easy assembly
• PA housing material
• Up to 100 mating cycles
• Weight 21.822g
• Male
• Straight version
• Easy assembly
• PA housing material
• Up to 100 mating cycles
• Weight 21.822g
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | 713 |
Coding | A |
Voltage Rating | 125 V |
Housing Material | Metal |
Contact Plating | Bronze |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 706-7372
- Tillv. art.nr:
- 99-0437-24-05
- Tillverkare / varumärke:
- binder