- RS-artikelnummer:
- 706-0080
- Tillv. art.nr:
- 99-5101-75-02
- Tillverkare / varumärke:
- binder
21 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
223,41 kr
(exkl. moms)
279,26 kr
(inkl. moms)
Enheter | Per unit |
1 + | 223,41 kr |
- RS-artikelnummer:
- 706-0080
- Tillv. art.nr:
- 99-5101-75-02
- Tillverkare / varumärke:
- binder
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
M16 male angled connector
Screw locking according to IEC 130-9
Internal strain relief
Shiedable
Cable outlet 4-6mm
Internal strain relief
Shiedable
Cable outlet 4-6mm
Miniature round plug Binder 423
Robust metal connector with screw lock to IEC 130-9
Very good EMC characteristics
Internal strain relief
Very good EMC characteristics
Internal strain relief
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.0A |
Body Orientation | Right Angle |
Series | 423 |
Voltage Rating | 250 V |
Contact Plating | Silver |
Maximum Operating Temperature | +95°C |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
- RS-artikelnummer:
- 706-0080
- Tillv. art.nr:
- 99-5101-75-02
- Tillverkare / varumärke:
- binder