TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, M12 Series
- RS-artikelnummer:
- 669-3425
- Tillv. art.nr:
- 1838893-2
- Tillverkare / varumärke:
- TE Connectivity
218 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
151,52 kr
(exkl. moms)
189,40 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 151,52 kr |
10 - 24 | 142,66 kr |
25 + | 133,03 kr |
- RS-artikelnummer:
- 669-3425
- Tillv. art.nr:
- 1838893-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
Panel Mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Coding | A |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Maximum Operating Temperature | +90°C |
- RS-artikelnummer:
- 669-3425
- Tillv. art.nr:
- 1838893-2
- Tillverkare / varumärke:
- TE Connectivity