- RS-artikelnummer:
- 290-6590
- Tillv. art.nr:
- 933728100 ELWIST 4012 K PG7
- Tillverkare / varumärke:
- Hirschmann
56 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
120,56 kr
(exkl. moms)
150,70 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 120,56 kr |
5 - 9 | 114,32 kr |
10 - 49 | 108,09 kr |
50 + | 102,51 kr |
- RS-artikelnummer:
- 290-6590
- Tillv. art.nr:
- 933728100 ELWIST 4012 K PG7
- Tillverkare / varumärke:
- Hirschmann
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hirschmann E Series Rewireable Connector
From Hirschmann, a range of M12 cable mount sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors feature a PG7 cable gland with integral strain relief and cage clamping for optimal cable retention. With an IP67 ingress rating, the E series of circular connectors are best suited to environments that demand a higher level of protection. Perfect for harsh environments. These circular sensor connectors are ideal for maintenance, repair and the construction of customised jumper cable assemblies.
Features and Benefits
• Easy to assemble, no special tooling required
• PG7 cable gland and integral strain relief
• Excellent resistance to vibration and shock
• Ideal for jumper cable assemblies
• 4 and 5 pole plugs and sockets
• Straight and 90° cable entry
• IP67 ingress protection
• PG7 cable gland and integral strain relief
• Excellent resistance to vibration and shock
• Ideal for jumper cable assemblies
• 4 and 5 pole plugs and sockets
• Straight and 90° cable entry
• IP67 ingress protection
Applications
The E series M12 connectors are ideally suited to industrial and electrical applications. They are typically used when connecting to actuators, sensors cylinders and electrical machinery. Some of the most common areas are
• Assembly lines
• Robotics
• Material handling
• Process Control
• Industrial automation
• Instrumentation
• Factory automation
• Robotics
• Material handling
• Process Control
• Industrial automation
• Instrumentation
• Factory automation
Environment
The Hirschmann M12 E series connectors are waterproof and have an IP67 ingress rating. This means they are totally sealed from dust and are protected from water jets from all directions. They are ideal in applications where machinery is likely to be washed down or other similar harsh environments.
FAQ
A – Yes, the E series of re-wireable connectors have screw termination. Quick and easy, reducing valuable assembly time.
Q – How robust are the connectors?
A - This range of connectors are manufactured from high-grade engineering materials. They are strong and reliable
Q – How robust are the connectors?
A - This range of connectors are manufactured from high-grade engineering materials. They are strong and reliable
Note
Plugs and sockets must be ordered individually
Hirschmann - M8 og M12
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | E |
Voltage Rating | 250 V |
Coding | A |
Mating Type | A Coded |
Shell Size | M12 |
Housing Material | Polymer |
Strain Relief | Yes |
Contact Plating | Tin |
Contact Material | Brass |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 290-6590
- Tillv. art.nr:
- 933728100 ELWIST 4012 K PG7
- Tillverkare / varumärke:
- Hirschmann