Murrelektronik Industrial Circular Connectors, 5 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67, 7000 Series
- RS-artikelnummer:
- 284-7810
- Tillv. art.nr:
- 7000-13565-9720020
- Tillverkare / varumärke:
- Murrelektronik Limited
Tillfälligt slut i lager – restorder för leverans 2024-09-13
Pris (ex. moms) Varje
166,90 kr
(exkl. moms)
208,62 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 166,90 kr |
- RS-artikelnummer:
- 284-7810
- Tillv. art.nr:
- 7000-13565-9720020
- Tillverkare / varumärke:
- Murrelektronik Limited
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Murrelektronik Limited Industrial circular connector features M12 female receptacle with A coding and front mounting features a 5 pole configuration and is designed for PP wires with dimensions of 5x0.34 mm² and a length of 0.2 meter.
UL 50E approval
Gold plated contact
CE and UKCA approved
DIN EN 61076 2 101 standard
Gold plated contact
CE and UKCA approved
DIN EN 61076 2 101 standard
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Rear Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Series | 7000 |