Norcomp Circular Connector, 4 Contacts, Free Hanging, M12 Connector, Plug and Socket, Female, IP66, M12 Series
- RS-artikelnummer:
- 259-0437
- Tillv. art.nr:
- 858FA04-203RBU1
- Tillverkare / varumärke:
- Norcomp
21 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 50)
151,807 kr
(exkl. moms)
189,759 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
50 - 50 | 151,807 kr | 7 590,35 kr |
100 - 200 | 146,357 kr | 7 317,85 kr |
250 + | 140,127 kr | 7 006,35 kr |
- RS-artikelnummer:
- 259-0437
- Tillv. art.nr:
- 858FA04-203RBU1
- Tillverkare / varumärke:
- Norcomp
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The NorComp Field Installable Circular Connectors are available in pin counts of 4, 5, and 8 and are designed to easily accommodate various applications. These connectors utilize screw terminations, allowing for efficient assembly in the field while continuously providing an IP67-rated solution. VULCON field installable connectors offer contact ratings up to 4A and provide an IP67 rating in both mated and unmated conditions. NorComp VULCON Field Installable Circular Connectors are suitable for use in industrial communication equipment, process automation, robotics, and factory floor installations.
Screw termination
Non-removable contacts
High mating cycles
Non-removable contacts
High mating cycles
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Free Hanging |
Connector Size | M12 |
Plug/Socket | Plug, Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP66 |
Series | M12 |
Coding | A |