Hirschmann Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, E Series
- RS-artikelnummer:
- 231-1239
- Tillv. art.nr:
- 933367100 ELKA 4008 V
- Tillverkare / varumärke:
- Hirschmann
315 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
229,63 kr
(exkl. moms)
287,04 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 229,63 kr |
5 - 9 | 218,36 kr |
10 - 49 | 206,66 kr |
50 + | 195,61 kr |
- RS-artikelnummer:
- 231-1239
- Tillv. art.nr:
- 933367100 ELKA 4008 V
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Belden Hirschmann Circular Connector, 3A Current Rating, PA Housing - E Series - 933367100 ELKA 4008 V
To get your industrial equipment up to speed with info from sensors, choose this circular connector from Belden Hirschmann. Its four-contact design means it controls multiple circuits simultaneously, reducing wiring needs and keeping your setup neat. The contacts are made of conductive copper and tin to ensure a reliable connection. The adapter's durable PA housing and contact bearer provide impact protection as well as insulation to prevent any shocking surprises.
Features & Benefits
• Current rating of 3A for use in low-current-consuming applications
• IP67 rating shows that it's fully dustproof and withstands immersion in up to 1m of water for 30 minutes
• Viton/NBR O-ring to block out dust and contaminants for optimal performance
• IP67 rating shows that it's fully dustproof and withstands immersion in up to 1m of water for 30 minutes
• Viton/NBR O-ring to block out dust and contaminants for optimal performance
Applications
• Robotics systems
• Food processing equipment
• Assembly lines
• Food processing equipment
• Assembly lines
How do I terminate cables to this connector?
You can link this adapter to wires with a simple pin-penetration mechanism. This method doesn't need wire-stripping, saving time and hassle.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | IDC |
IP Rating | IP67 |
Current Rating | 3A |
Series | E |
Body Orientation | Straight |
Voltage Rating | 30 V |
Shell Size | M8 |
Mating Type | Threaded |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | Yes |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
- RS-artikelnummer:
- 231-1239
- Tillv. art.nr:
- 933367100 ELKA 4008 V
- Tillverkare / varumärke:
- Hirschmann