- RS-artikelnummer:
- 221-2384
- Tillv. art.nr:
- 99 0429 142 04
- Tillverkare / varumärke:
- binder
41 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
150,21 kr
(exkl. moms)
187,76 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 150,21 kr |
5 - 24 | 142,88 kr |
25 + | 135,33 kr |
- RS-artikelnummer:
- 221-2384
- Tillv. art.nr:
- 99 0429 142 04
- Tillverkare / varumärke:
- binder
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
M12 connector for 2 sensors
4 contact, straight male, series 713 connector to M12 standards, designed to be connected to two sensors.
The cable chamber and the rear connector part are larger in size, and the cable gland seal features two holes instead of one.
2 seals for two 3 or 5 mm diameter cables are provided.
The cable chamber and the rear connector part are larger in size, and the cable gland seal features two holes instead of one.
2 seals for two 3 or 5 mm diameter cables are provided.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 713 |
Coding | A |
Voltage Rating | 250 V |
Shell Size | 20 |
Mating Type | Screw On |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 221-2384
- Tillv. art.nr:
- 99 0429 142 04
- Tillverkare / varumärke:
- binder