- RS-artikelnummer:
- 186-0435
- Tillv. art.nr:
- T4140L12051-000
- Tillverkare / varumärke:
- TE Connectivity
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
136,75 kr
(exkl. moms)
170,94 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 136,75 kr |
10 + | 124,06 kr |
- RS-artikelnummer:
- 186-0435
- Tillv. art.nr:
- T4140L12051-000
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Provides four times the power of standard M12 connectors for compact high-power solution.
For immediate implementation into PROFINET standard and embracing miniaturization of distribution boxes.
Ideal for factory automation and use in harsh and wet industrial environments.
Handles currents: up to 16A per Pin
Small form-factor using up to 40% less space than 7/8 connectors
Application
Motors and Drives
Industrial Machinery and Devices
Robotics
Industrial Lighting
Distribution boxes
For immediate implementation into PROFINET standard and embracing miniaturization of distribution boxes.
Ideal for factory automation and use in harsh and wet industrial environments.
Handles currents: up to 16A per Pin
Small form-factor using up to 40% less space than 7/8 connectors
Application
Motors and Drives
Industrial Machinery and Devices
Robotics
Industrial Lighting
Distribution boxes
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Rear Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 16.0A |
Body Orientation | Straight |
Voltage Rating | 63.0 V |
Coding | L |
Shell Size | 18 |
Housing Material | Polymer |
Pole Format | 4P+PE |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 186-0435
- Tillv. art.nr:
- T4140L12051-000
- Tillverkare / varumärke:
- TE Connectivity