- RS-artikelnummer:
- 181-1445
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 181-1445
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The RS PRO Circular Connector is a female connector with 3 number of contacts and panel mounting type.
Maximum Operating Temperature: -25°C to +85°C
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 10.0A |
Housing Material | Polymer |
Pole Format | 3P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 181-1445
- Tillverkare / varumärke:
- RS PRO